
LT1573CS8-2.5 | |
|---|---|
DigiKey Part Number | LT1573CS8-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LT1573CS8-2.5 |
Description | IC LNR REG CTRLR 1OUT 8SOIC |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1573CS8-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 1.7mA | |
Voltage - Input | 2.8V ~ 10V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 4,62300 € | 46,23 € |
| 25 | 4,28000 € | 107,00 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,26000 € |

