
LT1568CGN#TRPBF | |
|---|---|
DigiKey Part Number | LT1568CGN#TRPBFTR-ND - Tape & Reel (TR) LT1568CGN#TRPBFCT-ND - Cut Tape (CT) LT1568CGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1568CGN#TRPBF |
Description | IC FILTER 200KHZ BANDPASS 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Band Pass 2nd Order 200kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1568CGN#TRPBF Models |
Category | Filter Order 2nd |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 11V, ±2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Filter Type Band Pass | Supplier Device Package 16-SSOP |
Frequency - Cutoff or Center 200kHz | Base Product Number |
Number of Filters 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 10 | 9,71700 € | 97,17 € |
| 25 | 9,06760 € | 226,69 € |
| 100 | 8,35400 € | 835,40 € |
| 250 | 8,34824 € | 2.087,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,46217 € | 18.655,42 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,90720 € |



