
LTC6915CDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC6915CDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6915CDE#TRPBF |
Description | IC INST AMP 1 CIRCUIT 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6915CDE#TRPBF Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 1.73mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 12-WFDFN Exposed Pad |
Slew Rate 0.2V/µs | Supplier Device Package 12-DFN (4x3) |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 4 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,35324 € | 10.883,10 € |
| Unit Price without VAT: | 4,35324 € |
|---|---|
| Unit Price with VAT: | 5,26742 € |

