LT1521IS8-5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 726
Unit Price: 7,73000 €
Datasheet

Similar


Microchip Technology
In Stock: 451
Unit Price: 1,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.250
Unit Price: 1,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 271
Unit Price: 1,12000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.090
Unit Price: 1,12000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1521IS8-5#TRPBF

DigiKey Part Number
505-LT1521IS8-5#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1521IS8-5#TRPBF
Description
IC REG LINEAR 5V 300MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1521IS8-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
25 µA
Mfr
Current - Supply (Max)
12 mA
Packaging
Tape & Reel (TR)
PSRR
58dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SO
Voltage Dropout (Max)
0.75V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1521IS8-5#PBFAnalog Devices Inc.726LT1521IS8-5#PBF-ND7,73000 €Parametric Equivalent
MIC5200-5.0YMMicrochip Technology451576-1248-ND1,17000 €Similar
MIC5200-5.0YM-TRMicrochip Technology2.250MIC5200-5.0YM-CT-ND1,17000 €Similar
MIC5201-5.0YMMicrochip Technology271576-1253-ND1,12000 €Similar
MIC5201-5.0YM-TRMicrochip Technology1.090MIC5201-5.0YM-CT-ND1,12000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,50298 €11.257,45 €
Manufacturers Standard Package
Unit Price without VAT:4,50298 €
Unit Price with VAT:5,44861 €