


LT1512IN8#PBF | |
|---|---|
DigiKey Part Number | LT1512IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1512IN8#PBF |
Description | IC BATT CHG MULTI-CHEM 1CEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1512IN8#PBF Models |
Category | Charge Current - Max 1A |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Battery Chemistry Multi-Chemistry | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Cells 1 | Supplier Device Package 8-PDIP |
Current - Charging Constant - Programmable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1512IN8 | Analog Devices Inc. | 0 | LT1512IN8-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,96320 € | 398,16 € |
| Unit Price without VAT: | 7,96320 € |
|---|---|
| Unit Price with VAT: | 9,63547 € |


