


LT150AK | |
|---|---|
DigiKey Part Number | LT150AK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT150AK |
Description | IC REG LINEAR 3A TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 3A TO-3 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case TO-204AA, TO-3 |
Part Status Obsolete | Supplier Device Package TO-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |

