



LT3090EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3090EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3090EMSE#TRPBFCT-ND - Cut Tape (CT) LT3090EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3090EMSE#TRPBF |
Description | IC REG LIN NEG ADJ 600MA 12MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 600mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3090EMSE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 20dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -36V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 12-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3090EMSE#PBF | Analog Devices Inc. | 1.580 | 505-LT3090EMSE#PBF-ND | 6,16000 € | Parametric Equivalent |
| LT3090IMSE#PBF | Analog Devices Inc. | 677 | 505-LT3090IMSE#PBF-ND | 7,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 4,74800 € | 47,48 € |
| 25 | 4,39480 € | 109,87 € |
| 100 | 4,00700 € | 400,70 € |
| 250 | 3,88804 € | 972,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,52244 € | 8.806,10 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,45360 € |






