Direct



LT1496IN | |
|---|---|
DigiKey Part Number | LT1496IN-ND |
Manufacturer | |
Manufacturer Product Number | LT1496IN |
Description | IC OPAMP GP 2.7KHZ RRO 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1496IN Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1µA (x4 Channels) |
Series | Current - Output / Channel 1.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 0.001V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 2.7 kHz | Base Product Number |
Current - Input Bias 250 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1496IN#PBF | Analog Devices Inc. | 194 | 505-LT1496IN#PBF-ND | 12,05000 € | Direct |
| OP484FPZ | Analog Devices Inc. | 91 | 505-OP484FPZ-ND | 17,07000 € | Similar |



