Similar
Similar

LT1494HS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1494HS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1494HS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1494HS8#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.4µA |
Series | Current - Output / Channel 1.5 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.001V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 2.7 kHz | Base Product Number |
Current - Input Bias 25 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7301IM/NOPB | Texas Instruments | 0 | LM7301IM/NOPB-ND | 1,87521 € | Similar |
| LM7301IMX/NOPB | Texas Instruments | 6.573 | LM7301IMX/NOPBCT-ND | 2,63000 € | Similar |
| OPA192ID | Texas Instruments | 544 | 296-44516-5-ND | 3,38000 € | Similar |
| OPA192IDR | Texas Instruments | 3.192 | 296-37238-1-ND | 2,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,29116 € | 8.227,90 € |
| Unit Price without VAT: | 3,29116 € |
|---|---|
| Unit Price with VAT: | 3,98230 € |


