
LT1469AIDF-2#TRPBF | |
|---|---|
DigiKey Part Number | LT1469AIDF-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1469AIDF-2#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT1469AIDF-2#TRPBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 4.1mA (x2 Channels) |
Series | Current - Output / Channel 22 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 12-WFDFN Exposed Pad |
Gain Bandwidth Product 200 MHz | Supplier Device Package 12-DFN (4x4) |
Current - Input Bias 3 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,04064 € | 25.101,60 € |
| Unit Price without VAT: | 10,04064 € |
|---|---|
| Unit Price with VAT: | 12,14917 € |

