Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT1464ACS8 | |
|---|---|
DigiKey Part Number | LT1464ACS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1464ACS8 |
Description | IC OPAMP JFET 1MHZ 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1464ACS8 Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 145µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 10 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.9V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1464ACS8#PBF | Analog Devices Inc. | 1.925 | 505-LT1464ACS8#PBF-ND | 11,54000 € | Direct |
| AD746JRZ | Analog Devices Inc. | 150 | 505-AD746JRZ-ND | 13,60000 € | Similar |
| AD8682ARZ | Analog Devices Inc. | 0 | 505-AD8682ARZ-ND | 5,43000 € | Similar |
| OP275GSZ | Analog Devices Inc. | 4.166 | 505-OP275GSZ-ND | 4,11000 € | Similar |
| OP275GSZ-REEL | Analog Devices Inc. | 7.472 | 505-OP275GSZ-REELCT-ND | 4,11000 € | Similar |





