


LT1460KCS3-10#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1460KCS3-10#TRPBFTR-ND - Tape & Reel (TR) 505-LT1460KCS3-10#TRPBFCT-ND - Cut Tape (CT) 505-LT1460KCS3-10#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460KCS3-10#TRPBF |
Description | IC VREF SERIES 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.5% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460KCS3-10#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 4ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 10.9V ~ 20V |
Part Status Active | Current - Supply 350µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 40 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,30497 € | 5.762,43 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 5,04570 € |

