Series Voltage Reference IC Fixed 5V V ±0.25% 40 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.25% 40 mA TO-92-3
Introducing Power by Linear

LT1460GCZ-5#PBF

DigiKey Part Number
LT1460GCZ-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1460GCZ-5#PBF
Description
IC VREF SERIES 0.25% TO92-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.25% 40 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460GCZ-5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
20µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
20µVrms
Packaging
Bag
Voltage - Input
5.9V ~ 20V
Part Status
Active
Current - Supply
225µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - Output
40 mA
Supplier Device Package
TO-92-3
Tolerance
±0.25%
Base Product Number
Temperature Coefficient
25ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,95000 €4,95 €
103,79200 €37,92 €
253,50080 €87,52 €
1003,18120 €318,12 €
3003,00280 €900,84 €
5002,93684 €1.468,42 €
1.0002,86121 €2.861,21 €
2.5002,78137 €6.953,43 €
Manufacturers Standard Package
Unit Price without VAT:4,95000 €
Unit Price with VAT:5,98950 €