Series Voltage Reference IC Fixed 5V V ±0.1% 40 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.1% 40 mA 8-SO
Introducing Power by Linear

LT1460DCS8-5#TRPBF

DigiKey Part Number
505-LT1460DCS8-5#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1460DCS8-5#TRPBF
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 40 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1460DCS8-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
20µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
5.9V ~ 20V
Part Status
Active
Current - Supply
225µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
40 mA
Supplier Device Package
8-SO
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,52244 €8.806,10 €
Manufacturers Standard Package
Unit Price without VAT:3,52244 €
Unit Price with VAT:4,26215 €