Direct

LT1460BIS8-10 | |
|---|---|
DigiKey Part Number | LT1460BIS8-10-ND |
Manufacturer | |
Manufacturer Product Number | LT1460BIS8-10 |
Description | IC VREF SERIES 10V 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 40 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1460BIS8-10 Models |
Category | Noise - 0.1Hz to 10Hz 40µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tube | Voltage - Input 10.9V ~ 20V |
Part Status Discontinued at DigiKey | Current - Supply 360µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 40 mA | Supplier Device Package 8-SO |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1460BIS8-10#PBF | Analog Devices Inc. | 79 | LT1460BIS8-10#PBF-ND | 13,26000 € | Direct |


