


LT1460ACS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1460ACS8-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1460ACS8-5#TRPBF |
Description | IC VREF SERIES 0.075% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.075% 40 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1460ACS8-5#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 20µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 5.9V ~ 20V |
Part Status Active | Current - Supply 225µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 40 mA | Supplier Device Package 8-SO |
Tolerance ±0.075% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,62956 € | 14.073,90 € |
| Unit Price without VAT: | 5,62956 € |
|---|---|
| Unit Price with VAT: | 6,81177 € |

