


LT1424IS8-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1424IS8-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1424IS8-5#TRPBFCT-ND - Cut Tape (CT) 505-LT1424IS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1424IS8-5#TRPBF |
Description | IC REG FLYBACK 5V 400MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable Fixed 5V 1 Output 400mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1424IS8-5#TRPBF Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 285kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,78000 € | 12,78 € |
| 10 | 10,10000 € | 101,00 € |
| 25 | 9,43000 € | 235,75 € |
| 100 | 8,69930 € | 869,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,77077 € | 19.426,92 € |
| Unit Price without VAT: | 12,78000 € |
|---|---|
| Unit Price with VAT: | 15,46380 € |

