
LT1398CS#TR | |
|---|---|
DigiKey Part Number | LT1398CS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1398CS#TR |
Description | IC OPAMP CFA 300MHZ 16SO |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1398CS#TR Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 4.6mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 MHz | Supplier Device Package 16-SO |
-3db Bandwidth 300 MHz | Base Product Number |
Current - Input Bias 10 µA |

