
LT1394CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1394CMS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1394CMS8#TRPBF |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1394CMS8#TRPBF Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 8.5mA |
Series | CMRR, PSRR (Typ) 100dB CMRR, 100dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 9ns |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type with Latch | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type CMOS, Complementary, TTL | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 2.5mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 4.5µA @ ±5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,17015 € | 12.925,37 € |
| Unit Price without VAT: | 5,17015 € |
|---|---|
| Unit Price with VAT: | 6,25588 € |

