


LT1376CS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1376CS8-5#TRPBFTR-ND - Tape & Reel (TR) LT1376CS8-5#TRPBFCT-ND - Cut Tape (CT) LT1376CS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1376CS8-5#TRPBF |
Description | IC REG BUCK SEPIC 5V 1.5A 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1376CS8-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| 10 | 7,80700 € | 78,07 € |
| 25 | 7,27000 € | 181,75 € |
| 100 | 6,82060 € | 682,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,94038 € | 14.850,95 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 12,05160 € |


