Direct



LT1372CN8 | |
|---|---|
DigiKey Part Number | LT1372CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1372CN8 |
Description | IC REG MULTI CONFIG ADJ 8DIP |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1372CN8 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Packaging Tube | Supplier Device Package 8-PDIP |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1372CN8#PBF | Analog Devices Inc. | 84 | LT1372CN8#PBF-ND | 9,74000 € | Direct |


