Direct

LT1365CS | |
|---|---|
DigiKey Part Number | LT1365CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1365CS |
Description | IC OPAMP VFB 70MHZ 16SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1365CS Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 6.3mA (x4 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 70 MHz | Supplier Device Package 16-SO |
Current - Input Bias 600 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1365CS#PBF | Analog Devices Inc. | 210 | 505-LT1365CS#PBF-ND | 21,09000 € | Direct |


