Direct

LT1362CS#TR | |
|---|---|
DigiKey Part Number | LT1362CS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1362CS#TR |
Description | IC OPAMP VFB 50MHZ 16SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1362CS#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 800V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4mA (x4 Channels) | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


