Direct



LT1362CN | |
|---|---|
DigiKey Part Number | LT1362CN-ND |
Manufacturer | |
Manufacturer Product Number | LT1362CN |
Description | IC OPAMP VFB 50MHZ 14DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1362CN Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 4mA (x4 Channels) |
Series | Current - Output / Channel 34 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 800V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 300 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1362CN#PBF | Analog Devices Inc. | 19 | LT1362CN#PBF-ND | 18,77000 € | Direct |


