
LT1351CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1351CMS8#TRPBFTR-ND - Tape & Reel (TR) LT1351CMS8#TRPBFCT-ND - Cut Tape (CT) LT1351CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1351CMS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1351CMS8#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA |
Series | Current - Output / Channel 13.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,08600 € | 60,86 € |
| 25 | 5,65040 € | 141,26 € |
| 100 | 5,17110 € | 517,11 € |
| 250 | 5,07136 € | 1.267,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,57208 € | 11.430,20 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,47430 € |

