Boost, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-SO
Introducing Power by Linear

LT1339CSW#TRPBF

DigiKey Part Number
161-LT1339CSW#TRPBFTR-ND - Tape & Reel (TR)
161-LT1339CSW#TRPBFCT-ND - Cut Tape (CT)
161-LT1339CSW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1339CSW#TRPBF
Description
IC REG CTLR BST/FWRD CONV 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1339CSW#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Up to 20V
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
90%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Phase Control, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Forward Converter
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Outputs
1
Supplier Device Package
20-SO
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,56000 €15,56 €
1012,37500 €123,75 €
2511,57840 €289,46 €
10010,79290 €1.079,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,82631 €9.826,31 €
Manufacturers Standard Package
Unit Price without VAT:15,56000 €
Unit Price with VAT:18,82760 €