Similar

LT1332CNW#PBF | |
|---|---|
DigiKey Part Number | LT1332CNW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1332CNW#PBF |
Description | IC TRANSCEIVER FULL 3/5 28PDIP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1349CNW#PBF | Analog Devices Inc. | 0 | LTC1349CNW#PBF-ND | 10,40196 € | Similar |


