


LT1328IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1328IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1328IS8#TRPBF |
Description | IC TRANSCEIVER 0/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver Infrared (IRDA) 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1328IS8#TRPBF Models |
Category | Data Rate 4Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol Infrared (IRDA) | Supplier Device Package 8-SO |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,90492 € | 14.762,30 € |
| Unit Price without VAT: | 5,90492 € |
|---|---|
| Unit Price with VAT: | 7,14495 € |

