Direct

LT1328CS8#TR | |
|---|---|
DigiKey Part Number | LT1328CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1328CS8#TR |
Description | IC RECEIVER IR 4MBPS IRDA 8SOIC |
Customer Reference | |
Detailed Description | 0/1 Receiver Infrared (IRDA) 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1328CS8#TR Models |
Category | Data Rate 4Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol Infrared (IRDA) | Supplier Device Package 8-SO |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1328CS8#TRPBF | Analog Devices Inc. | 0 | LT1328CS8#TRPBF-ND | 4,46844 € | Direct |


