Direct
Similar



LT1361CN8 | |
|---|---|
DigiKey Part Number | LT1361CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1361CN8 |
Description | IC OPAMP VFB 50MHZ 8DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1361CN8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 800V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4mA (x2 Channels) | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |




