- PCMCIA Driver/Regulator, PCMCIA Card Slot Voltage Regulator IC 2 Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1313CS#TR

DigiKey Part Number
LT1313CS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1313CS#TR
Description
IC DRIVER/REG VPP PCMCIA 16SOIC
Customer Reference
Detailed Description
- PCMCIA Driver/Regulator, PCMCIA Card Slot Voltage Regulator IC 2 Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1313CS#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3.3V, 5V, 12V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
16-SOIC (0.154", 3.90mm Width)
Applications
PCMCIA Driver/Regulator, PCMCIA Card Slot
Supplier Device Package
16-SO
Voltage - Input
13V ~ 20V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types