
LT1313CS#PBF | |
|---|---|
DigiKey Part Number | LT1313CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1313CS#PBF |
Description | IC REG PCMCIA DRVR 2OUT 16SOIC |
Customer Reference | |
Detailed Description | - PCMCIA Driver/Regulator, PCMCIA Card Slot Voltage Regulator IC 2 Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1313CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | PCMCIA Driver/Regulator, PCMCIA Card Slot | |
Voltage - Input | 13V ~ 20V | |
Number of Outputs | 2 | |
Voltage - Output | 3.3V, 5V, 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

