Direct

LT1304CS8#TR | |
|---|---|
DigiKey Part Number | LT1304CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1304CS8#TR |
Description | IC REG BST SEPIC ADJ 800MA 8SO |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 800mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1304CS8#TR Models |
Category | Voltage - Input (Max) 8V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 25V (Switch) |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up, Step-Up/Step-Down | Frequency - Switching Up to 300kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1304CS8#TRPBF | Analog Devices Inc. | 0 | 161-LT1304CS8#TRPBFCT-ND | 7,19000 € | Direct |



