



LT1303IN8-5#PBF | |
|---|---|
DigiKey Part Number | LT1303IN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1303IN8-5#PBF |
Description | IC REG BOOST 5V 750MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 750mA (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1303IN8-5#PBF Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 155kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,50840 € | 375,42 € |
| Unit Price without VAT: | 7,50840 € |
|---|---|
| Unit Price with VAT: | 9,08516 € |

