Current Feedback Amplifier 3 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1260IS#PBF

DigiKey Part Number
LT1260IS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1260IS#PBF
Description
IC OPAMP CFA 3 CIRCUIT 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 3 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1260IS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
5mA (x3 Channels)
Series
Current - Output / Channel
60 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
3
Mounting Type
Surface Mount
Slew Rate
1600V/µs
Package / Case
16-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
130 MHz
Supplier Device Package
16-SO
Current - Input Bias
20 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,16000 €10,16 €
107,97000 €79,70 €
507,09140 €354,57 €
1006,81920 €681,92 €
2506,53180 €1.632,95 €
5006,35852 €3.179,26 €
1.0006,21596 €6.215,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,16000 €
Unit Price with VAT:12,29360 €