


LTC2433-1IMS#PBF | |
|---|---|
DigiKey Part Number | LTC2433-1IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2433-1IMS#PBF |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2433-1IMS#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Series | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 6.8 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Inputs 1 | Supplier Device Package 10-MSOP |
Input Type Differential | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,19100 € | 51,91 € |
| 50 | 4,58080 € | 229,04 € |
| 100 | 4,39190 € | 439,19 € |
| 250 | 4,19252 € | 1.048,13 € |
| 500 | 4,07232 € | 2.036,16 € |
| 1.000 | 3,97338 € | 3.973,38 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 8,11910 € |


