MFR Recommended

LT1219CS8#PBF | |
|---|---|
DigiKey Part Number | LT1219CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1219CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1219CS8#PBF Models |
Category | Voltage - Input Offset 85 µV |
Mfr | Current - Supply 425µA |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.05V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 150 kHz | Base Product Number |
Current - Input Bias 30 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1218CS8#PBF | Analog Devices Inc. | 676 | LT1218CS8#PBF-ND | 12,96000 € | MFR Recommended |


