LT1227CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 156
Unit Price: 9,85000 €
Datasheet
Video Amp, 1 Current Feedback 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1227CS8

DigiKey Part Number
LT1227CS8-ND
Manufacturer
Manufacturer Product Number
LT1227CS8
Description
IC VIDEO CURRNT FEEDBK AMP 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Current Feedback 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1227CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Current Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
140 MHz
Slew Rate
1100V/µs
Current - Supply
10 mA
Current - Output / Channel
60 mA
Voltage - Supply, Single/Dual (±)
4V ~ 30V, ±2V ~ 15V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types