


LT1236BIS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1236BIS8-5#TRPBFTR-ND - Tape & Reel (TR) LT1236BIS8-5#TRPBFCT-ND - Cut Tape (CT) LT1236BIS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1236BIS8-5#TRPBF |
Description | IC VREF PRECISION 0.1% 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1236BIS8-5#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 3µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.2µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 7.2V ~ 40V |
Part Status Active | Current - Supply 1.5mA |
Reference Type Series, Buried Zener | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SO |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,57400 € | 55,74 € |
| 25 | 5,16920 € | 129,23 € |
| 100 | 4,72460 € | 472,46 € |
| 250 | 4,61624 € | 1.154,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,16885 € | 10.422,12 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,69990 € |

