LT1221CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 41
Unit Price: 9,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.777
Unit Price: 3,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 339
Unit Price: 8,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 459
Unit Price: 4,78000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.229
Unit Price: 5,83023 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,02343 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1221CN8

DigiKey Part Number
LT1221CN8-ND
Manufacturer
Manufacturer Product Number
LT1221CN8
Description
IC OPAMP GP 150MHZ 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1221CN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
8mA
Series
Current - Output / Channel
26 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
250V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
150 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1221CN8#PBFAnalog Devices Inc.41LT1221CN8#PBF-ND9,45000 €Direct
OPA134PATexas Instruments1.777OPA134PA-ND3,13000 €Similar
OPA227PTexas Instruments339OPA227P-ND8,61000 €Similar
OPA227PATexas Instruments459OPA227PA-ND4,78000 €Similar
OPA228PRochester Electronics, LLC12.2292156-OPA228P-TI-ND5,83023 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes