


LTC1727EMS8-2.5#PBF | |
|---|---|
DigiKey Part Number | LTC1727EMS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1727EMS8-2.5#PBF |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1727EMS8-2.5#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-MSOP |
Voltage - Threshold 2.338V, 3.086V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 4,92500 € | 49,25 € |
| 50 | 4,34180 € | 217,09 € |
| 100 | 4,16110 € | 416,11 € |
| 250 | 3,97048 € | 992,62 € |
| 500 | 3,85554 € | 1.927,77 € |
| 1.000 | 3,76097 € | 3.760,97 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,71980 € |

