Direct

LT1212CS#TR | |
|---|---|
DigiKey Part Number | LT1212CS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1212CS#TR |
Description | IC OPAMP GP 14MHZ 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1212CS#TR Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 14 MHz | Supplier Device Package 16-SO |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1212CS#TRPBF | Analog Devices Inc. | 0 | 505-LT1212CS#TRPBFTR-ND | 10,71226 € | Direct |


