Direct



LT1212CN | |
|---|---|
DigiKey Part Number | LT1212CN-ND |
Manufacturer | |
Manufacturer Product Number | LT1212CN |
Description | IC OPAMP GP 14MHZ 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1212CN Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 7V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 14 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1212CN#PBF | Analog Devices Inc. | 24 | LT1212CN#PBF-ND | 14,24000 € | Direct |
| AD704JNZ | Analog Devices Inc. | 118 | AD704JNZ-ND | 15,24000 € | Similar |



