Video Switch IC 2 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1205CS#TRPBF

DigiKey Part Number
LT1205CS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1205CS#TRPBF
Description
IC VIDEO MULTIPLEXER SPDT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 2 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1205CS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±5V ~ 15V
-3db Bandwidth
150MHz
Features
Buffered, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,11996 €12.799,90 €
Manufacturers Standard Package
Unit Price without VAT:5,11996 €
Unit Price with VAT:6,19515 €