Direct

LT1204CSW | |
|---|---|
DigiKey Part Number | LT1204CSW-ND |
Manufacturer | |
Manufacturer Product Number | LT1204CSW |
Description | IC VIDEOMUX CFA 75MHZ 4IN 16SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 4:1 Multiplexer-Amplifier 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1204CSW Models |
Category | Current - Supply 19 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 125 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 10V ~ 30V, ±5V ~ 15V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications 4:1 Multiplexer-Amplifier | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SO |
-3db Bandwidth 75 MHz | Base Product Number |
Slew Rate 1000V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1204CSW#PBF | Analog Devices Inc. | 57 | LT1204CSW#PBF-ND | 19,55000 € | Direct |


