Direct

LT1204CSW#TR | |
|---|---|
DigiKey Part Number | LT1204CSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1204CSW#TR |
Description | IC MUX VIDEO 75MHZ 4INPUT 16SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 4:1 Multiplexer-Amplifier 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1204CSW#TR Models |
Category | Current - Supply 19 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 125 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 10V ~ 30V, ±5V ~ 15V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications 4:1 Multiplexer-Amplifier | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SO |
-3db Bandwidth 75 MHz | Base Product Number |
Slew Rate 1000V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1204CSW#TRPBF | Analog Devices Inc. | 0 | LT1204CSW#TRPBF-ND | 12,54792 € | Direct |


