Direct

LT1203CS8 | |
|---|---|
DigiKey Part Number | LT1203CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1203CS8 |
Description | IC VIDEO MULTIPLEXER SPDT 8SOIC |
Customer Reference | |
Detailed Description | Circuit IC Switch 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1203CS8 Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc. | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SO |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1203CS8#PBF | Analog Devices Inc. | 15 | LT1203CS8#PBF-ND | 6,77000 € | Direct |


