MFR Recommended

LT1194CS8#PBF | |
|---|---|
DigiKey Part Number | LT1194CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1194CS8#PBF |
Description | IC AMP DIFFERENTIAL 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1194CS8#PBF Models |
Category | Current - Supply 35 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 4.75V ~ 16V, ±2.38V ~ 8V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SO |
-3db Bandwidth 35 MHz | Base Product Number |
Slew Rate 500V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1818CS8#PBF | Analog Devices Inc. | 162 | 505-LT1818CS8#PBF-ND | 3,33000 € | MFR Recommended |


