
LT1190CS8 | |
|---|---|
DigiKey Part Number | LT1190CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1190CS8 |
Description | IC OP-AMP VIDEO HISPD SNGL 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1190CS8 Models |
Category | Current - Supply 32 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 4.75V ~ 16V, ±2.38V ~ 8V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SO |
Slew Rate 450V/µs | Base Product Number |

