


LT1185IT#06PBF | |
|---|---|
DigiKey Part Number | LT1185IT#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1185IT#06PBF |
Description | IC REG LIN POS/NEG ADJ 3A TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 3A TO-220-5 Flow 6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1185IT#06PBF Models |
Category | Voltage Dropout (Max) 1V @ 3A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 3.5 mA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-5 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220-5 Flow 6 |
Voltage - Output (Min/Fixed) ±2.5V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 € | 13,86 € |
| 10 | 10,97900 € | 109,79 € |
| 50 | 9,82540 € | 491,27 € |
| 100 | 9,46800 € | 946,80 € |
| 250 | 9,09076 € | 2.272,69 € |
| 500 | 8,86338 € | 4.431,69 € |
| Unit Price without VAT: | 13,86000 € |
|---|---|
| Unit Price with VAT: | 16,77060 € |

